9 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm)
6-968971-1

6-968971-1

DigiKey Part Number
6-968971-1-ND
Manufacturer
Manufacturer Product Number
6-968971-1
Description
CONN RCPT HSG 9POS 5.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-968971-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,15800 Kč281,58 Kč
2526,39040 Kč659,76 Kč
5025,12620 Kč1 256,31 Kč
10023,92720 Kč2 392,72 Kč
25022,42756 Kč5 606,89 Kč
50021,35622 Kč10 678,11 Kč
1 80019,51087 Kč35 119,57 Kč
3 60018,58014 Kč66 888,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč