
3-967626-1 | |
|---|---|
DigiKey Part Number | 1734-3-967626-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-967626-1 |
Description | TAB HSG 2.8MM 9POS. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Housing for Male Insert Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-967626-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 34,11760 Kč | 852,94 Kč |
| 50 | 32,48400 Kč | 1 624,20 Kč |
| 100 | 30,93220 Kč | 3 093,22 Kč |
| 250 | 28,99488 Kč | 7 248,72 Kč |
| 500 | 27,61070 Kč | 13 805,35 Kč |
| 1 100 | 26,11693 Kč | 28 728,62 Kč |
| 3 300 | 24,17003 Kč | 79 761,10 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


