Inrush Current Limiter 1 Ohms ±20% 20 A 1.024" (26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57464S0109M000

DigiKey Part Number
495-2123-ND
Manufacturer
Manufacturer Product Number
B57464S0109M000
Description
ICL 1 OHM 20% 20A 26MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 20 A 1.024" (26.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57464S0109M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±20%
Current - Steady State Max
20 A
Diameter
1.024" (26.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 754
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
593,94600 Kč469,73 Kč
1086,70100 Kč867,01 Kč
5071,90140 Kč3 595,07 Kč
20061,13675 Kč12 227,35 Kč
40056,33920 Kč22 535,68 Kč
60053,69678 Kč32 218,07 Kč
1 00050,52791 Kč50 527,91 Kč
Manufacturers Standard Package
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč