
0477010.MXEP | |
|---|---|
DigiKey Part Number | F4949-ND |
Manufacturer | |
Manufacturer Product Number | 0477010.MXEP |
Description | FUSE CERM 10A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 509.0 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.00495 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 5 | 61,52400 Kč | 307,62 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 50 | 47,08180 Kč | 2 354,09 Kč |
| 100 | 43,42810 Kč | 4 342,81 Kč |
| 250 | 39,01008 Kč | 9 752,52 Kč |
| 500 | 35,95110 Kč | 17 975,55 Kč |
| 1 000 | 33,11511 Kč | 33 115,11 Kč |
| 5 000 | 32,61250 Kč | 163 062,50 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |








