455 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
455 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V300LA40CPX745

DigiKey Part Number
V300LA40CPX745-ND
Manufacturer
Manufacturer Product Number
V300LA40CPX745
Description
VARISTOR 455V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
455 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
V300LA40CPX745 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Varistor Voltage (Min)
420 V
Varistor Voltage (Typ)
455 V
Varistor Voltage (Max)
490 V
Current - Surge
10 kA
Energy
335J
Number of Circuits
1
Capacitance @ Frequency
7000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,59400 Kč225,94 Kč
2520,53600 Kč513,40 Kč
10018,25780 Kč1 825,78 Kč
40016,71808 Kč6 687,23 Kč
80016,14510 Kč12 916,08 Kč
1 20015,85822 Kč19 029,86 Kč
2 80015,35479 Kč42 993,41 Kč
5 20015,34954 Kč79 817,61 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč