Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS61205

DigiKey Part Number
1776-1045-ND
Manufacturer
Manufacturer Product Number
MGS61205
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS61205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
7-SIP Module
Voltage - Input (Max)
18V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1467,00000 Kč467,00 Kč
5449,65200 Kč2 248,26 Kč
10442,38600 Kč4 423,86 Kč
25432,91160 Kč10 822,79 Kč
50425,87300 Kč21 293,65 Kč
100418,93950 Kč41 893,95 Kč
250409,93724 Kč102 484,31 Kč
500403,24644 Kč201 623,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:467,00000 Kč
Unit Price with VAT:565,07000 Kč