
B32521C6104K289 | |
|---|---|
DigiKey Part Number | 495-B32521C6104K289CT-ND - Cut Tape (CT) 495-B32521C6104K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C6104K289 |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6104K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C6104K | TDK | 2 586 | 495-2444-ND | 0,62000 Kč | Direct |
| B32521C6104J | TDK | 2 028 | 495-1243-ND | 0,65000 Kč | Upgrade |
| B32522C6104K | TDK | 3 053 | 495-B32522C6104K-ND | 0,66000 Kč | Similar |
| B32671P5104K000 | TDK | 1 438 | 495-4729-ND | 0,74000 Kč | Similar |
| DME4P1K-F | Cornell Dubilier Knowles | 7 003 | 338-3174-ND | 1,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 50 | 6,48000 Kč | 324,00 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 4,62821 Kč | 3 147,18 Kč |
| 1 360 | 4,32590 Kč | 5 883,22 Kč |
| 2 040 | 4,17449 Kč | 8 515,96 Kč |
| 3 400 | 4,00679 Kč | 13 623,09 Kč |
| 4 760 | 3,90880 Kč | 18 605,89 Kč |
| 6 800 | 3,81450 Kč | 25 938,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

