


ACT1210G-800-2P-TL05 | |
|---|---|
DigiKey Part Number | 445-ACT1210G-800-2P-TL05TR-ND - Tape & Reel (TR) 445-ACT1210G-800-2P-TL05CT-ND - Cut Tape (CT) 445-ACT1210G-800-2P-TL05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210G-800-2P-TL05 |
Description | CMC 80UH 70MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210G-800-2P-TL05 Models |
Category | Current Rating (Max) 70mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.4Ohm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.154" L x 0.098" W (3.90mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 80 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE1210 | Pulse Electronics | 3 125 | 553-AE1210CT-ND | 2,34000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,56500 Kč | 295,65 Kč |
| 25 | 27,35600 Kč | 683,90 Kč |
| 50 | 25,78980 Kč | 1 289,49 Kč |
| 100 | 24,31570 Kč | 2 431,57 Kč |
| 250 | 22,49556 Kč | 5 623,89 Kč |
| 500 | 21,21260 Kč | 10 606,30 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,32335 Kč | 103 940,10 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |









