2 Line Common Mode Choke Surface Mount 100mA DCR 3.9mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE1210

DigiKey Part Number
553-AE1210TR-ND - Tape & Reel (TR)
553-AE1210CT-ND - Cut Tape (CT)
553-AE1210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE1210
Description
CMC 100MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 3.9mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
AE1210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.9mOhm (Typ)
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.096" (2.45mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1046,55300 Kč465,53 Kč
2543,07120 Kč1 076,78 Kč
5040,61020 Kč2 030,51 Kč
10038,28990 Kč3 828,99 Kč
25035,42784 Kč8 856,96 Kč
50034,37582 Kč17 187,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,71910 Kč86 157,30 Kč
6 00028,08483 Kč168 508,98 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč