



CCG1R5-24-12SR | |
|---|---|
DigiKey Part Number | 285-CCG1R5-24-12SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-24-12SR |
Description | DC DC CONVERTER 12V 1.56W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-24-12SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,49000 Kč | 326,49 Kč |
| 10 | 314,48700 Kč | 3 144,87 Kč |
| 25 | 302,27800 Kč | 7 556,95 Kč |
| 50 | 290,27960 Kč | 14 513,98 Kč |
| Unit Price without VAT: | 326,49000 Kč |
|---|---|
| Unit Price with VAT: | 395,05290 Kč |










