
ACS713ELCTR-20A-T | |
|---|---|
DigiKey Part Number | 620-1192-2-ND - Tape & Reel (TR) 620-1192-1-ND - Cut Tape (CT) 620-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS713ELCTR-20A-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS713ELCTR-20A-T Models |
Category | Linearity ±1.5% |
Mfr | Accuracy ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 5µs |
For Measuring DC | Current - Supply (Max) 13mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 185mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS723LLCTR-20AU-T | Allegro MicroSystems | 7 247 | 620-1645-1-ND | 4,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 5 | 70,36600 Kč | 351,83 Kč |
| 10 | 67,25900 Kč | 672,59 Kč |
| 25 | 63,57600 Kč | 1 589,40 Kč |
| 50 | 61,05240 Kč | 3 052,62 Kč |
| 100 | 58,74370 Kč | 5 874,37 Kč |
| 500 | 54,09584 Kč | 27 047,92 Kč |
| 1 000 | 52,36503 Kč | 52 365,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,91013 Kč | 149 730,39 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |






