Polymeric PTC Resettable Fuse 6V 9 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 9 A Ih Surface Mount 1210 (3225 Metric), Concave
Low Rho Series for Overcurrent and Overtemperature Protection | Datasheet Preview

1210L900SLPR

DigiKey Part Number
18-1210L900SLPRTR-ND - Tape & Reel (TR)
18-1210L900SLPRCT-ND - Cut Tape (CT)
18-1210L900SLPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L900SLPR
Description
PTC RESET FUSE 9.0A 6V 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 9 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
9 A
Current - Trip (It)
18 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
5.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
541,95400 Kč209,77 Kč
1038,72000 Kč387,20 Kč
5032,12700 Kč1 606,35 Kč
10029,63870 Kč2 963,87 Kč
25026,63220 Kč6 658,05 Kč
50024,55128 Kč12 275,64 Kč
1 00022,62262 Kč22 622,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,08453 Kč36 169,06 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč