


PTSLR12106V750 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V750TR-ND - Tape & Reel (TR) 283-PTSLR12106V750CT-ND - Cut Tape (CT) 283-PTSLR12106V750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V750 |
Description | PTC RESET FUSE 7.5A 6V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 7.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 7.5 A | |
Current - Trip (It) | 15 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,17800 Kč | 60,89 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 50 | 9,31900 Kč | 465,95 Kč |
| 100 | 8,59660 Kč | 859,66 Kč |
| 250 | 7,72812 Kč | 1 932,03 Kč |
| 500 | 7,12840 Kč | 3 564,20 Kč |
| 1 000 | 6,57279 Kč | 6 572,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,18790 Kč | 24 751,60 Kč |
| 8 000 | 5,69636 Kč | 45 570,88 Kč |
| 12 000 | 5,42534 Kč | 65 104,08 Kč |
| 20 000 | 5,19701 Kč | 103 940,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


