
3547 | |
|---|---|
DigiKey Part Number | 36-3547-ND |
Manufacturer | |
Manufacturer Product Number | 3547 |
Description | CONN QC RCPT 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3547 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Horizontal | Features UL Approved |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 1 000 | 7,34930 Kč | 7 349,30 Kč |
| 2 500 | 6,71936 Kč | 16 798,40 Kč |
| 5 000 | 6,08946 Kč | 30 447,30 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











