
TS2431BILT | |
|---|---|
DigiKey Part Number | 497-4059-2-ND - Tape & Reel (TR) 497-4059-1-ND - Cut Tape (CT) 497-4059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2431BILT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 24 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS2431BILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,48360 Kč | 187,09 Kč |
| 100 | 6,51360 Kč | 651,36 Kč |
| 250 | 6,05164 Kč | 1 512,91 Kč |
| 500 | 5,77278 Kč | 2 886,39 Kč |
| 1 000 | 5,54368 Kč | 5 543,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26035 Kč | 15 781,05 Kč |
| 6 000 | 5,12180 Kč | 30 730,80 Kč |
| 9 000 | 5,05238 Kč | 45 471,42 Kč |
| 15 000 | 4,97549 Kč | 74 632,35 Kč |
| 21 000 | 4,93055 Kč | 103 541,55 Kč |
| 30 000 | 4,88733 Kč | 146 619,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |






