
INMP510ACEZ-R7 | |
|---|---|
DigiKey Part Number | 1428-1016-2-ND - Tape & Reel (TR) 1428-1016-1-ND - Cut Tape (CT) 1428-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INMP510ACEZ-R7 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | INMP510ACEZ-R7 Models |
Category | S/N Ratio 65dB |
Manufacturer TDK InvenSense | Impedance 350 Ohms |
Series | Voltage Range 1.5 V ~ 3.63 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 250 µA |
Part Status Last Time Buy | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 60 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -38dB ±2dB @ 94dB SPL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 48,19480 Kč | 1 204,87 Kč |
| 50 | 44,94420 Kč | 2 247,21 Kč |
| 100 | 41,95190 Kč | 4 195,19 Kč |
| 250 | 41,12248 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,79886 Kč | 35 798,86 Kč |
| 2 000 | 33,59680 Kč | 67 193,60 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |









