
ICM-42370-P | |
|---|---|
DigiKey Part Number | 1428-ICM-42370-PTR-ND - Tape & Reel (TR) 1428-ICM-42370-PCT-ND - Cut Tape (CT) 1428-ICM-42370-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-42370-P |
Description | 3-AXIS ACCELEROMETER |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 14-LGA (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, I3C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 36,20000 Kč | 181,00 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,44600 Kč | 811,15 Kč |
| 50 | 31,05180 Kč | 1 552,59 Kč |
| 100 | 29,77520 Kč | 2 977,52 Kč |
| 500 | 27,21256 Kč | 13 606,28 Kč |
| 1 000 | 26,25884 Kč | 26 258,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,33870 Kč | 121 693,50 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |












