
VNL5300S5TR-E | |
|---|---|
DigiKey Part Number | 497-14322-2-ND - Tape & Reel (TR) 497-14322-1-ND - Cut Tape (CT) 497-14322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5300S5TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNL5300S5TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 300mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 10,88520 Kč | 272,13 Kč |
| 100 | 9,54990 Kč | 954,99 Kč |
| 250 | 8,91324 Kč | 2 228,31 Kč |
| 500 | 8,52938 Kč | 4 264,69 Kč |
| 1 000 | 8,21337 Kč | 8 213,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,87962 Kč | 19 699,05 Kč |
| 5 000 | 7,67851 Kč | 38 392,55 Kč |
| 7 500 | 7,57781 Kč | 56 833,58 Kč |
| 12 500 | 7,46625 Kč | 93 328,12 Kč |
| 17 500 | 7,40101 Kč | 129 517,68 Kč |
| 25 000 | 7,33833 Kč | 183 458,25 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




