Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
SmartAutomotive by InvenSense, a TDK Group company

IAM-20680

DigiKey Part Number
1428-1151-2-ND - Tape & Reel (TR)
1428-1151-1-ND - Cut Tape (CT)
1428-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAM-20680
Description
AUTOMOTIVE QUALIFIED 6-AXIS INTE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
IAM-20680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-WFLGA Module
Supplier Device Package
16-LGA (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1424,79000 Kč424,79 Kč
5387,49800 Kč1 937,49 Kč
10373,65900 Kč3 736,59 Kč
25357,08360 Kč8 927,09 Kč
50345,75300 Kč17 287,65 Kč
100337,97540 Kč33 797,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000290,82894 Kč1 454 144,70 Kč
Manufacturers Standard Package
Unit Price without VAT:424,79000 Kč
Unit Price with VAT:513,99590 Kč