New Product
Accelerometer, Gyroscope, Temperature, 3 Axis Sensor I²C, I3C℠, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI330

DigiKey Part Number
828-BMI330TR-ND - Tape & Reel (TR)
828-BMI330CT-ND - Cut Tape (CT)
828-BMI330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI330
Description
BMI330
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 3 Axis Sensor I²C, I3C℠, SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
Bosch Sensortec
Package / Case
14-VFLGA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-LGA (2.5x3)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, Temperature, 3 Axis
Base Product Number
Output Type
I²C, I3C℠, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
596,17000 Kč480,85 Kč
1092,07600 Kč920,76 Kč
2587,20880 Kč2 180,22 Kč
5083,88280 Kč4 194,14 Kč
10080,83600 Kč8 083,60 Kč
50074,70038 Kč37 350,19 Kč
1 00072,41454 Kč72 414,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00067,80863 Kč339 043,15 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč