
BHI385 | |
|---|---|
DigiKey Part Number | 828-BHI385TR-ND - Tape & Reel (TR) 828-BHI385CT-ND - Cut Tape (CT) 828-BHI385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHI385 |
Description | BHI385 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope Sensor I2C, SPI Output |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer Bosch Sensortec | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Sensor Type Accelerometer, Gyroscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 5 | 111,32600 Kč | 556,63 Kč |
| 10 | 106,69700 Kč | 1 066,97 Kč |
| 25 | 101,15760 Kč | 2 528,94 Kč |
| 50 | 97,37860 Kč | 4 868,93 Kč |
| 100 | 93,90810 Kč | 9 390,81 Kč |
| 500 | 86,92656 Kč | 43 463,28 Kč |
| 1 000 | 85,19680 Kč | 85 196,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 79,08155 Kč | 395 407,75 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |









