Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHI260AP

DigiKey Part Number
828-BHI260APTR-ND - Tape & Reel (TR)
828-BHI260APCT-ND - Cut Tape (CT)
828-BHI260APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BHI260AP
Description
ACCEL/GYRO W/MEMORY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Bosch Sensortec
Package / Case
44-BLGA Module
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
44-LGA (3.6x4.1)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
5153,95800 Kč769,79 Kč
10147,78400 Kč1 477,84 Kč
25140,40960 Kč3 510,24 Kč
50135,36580 Kč6 768,29 Kč
100130,74190 Kč13 074,19 Kč
500122,08238 Kč61 041,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000110,96809 Kč554 840,45 Kč
Manufacturers Standard Package
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč