
MIKROE-3827 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3827-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3827 |
Description | 6DOF IMU 9 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IAM-20680 Accelerometer, Gyroscope Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Accelerometer, Gyroscope |
Packaging Bulk | Utilized IC / Part IAM-20680 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,35000 Kč | 959,35 Kč |
| Unit Price without VAT: | 959,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,81350 Kč |

















