
IAM-20680HV | |
|---|---|
DigiKey Part Number | 1428-IAM-20680HVTR-ND - Tape & Reel (TR) 1428-IAM-20680HVCT-ND - Cut Tape (CT) 1428-IAM-20680HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20680HV |
Description | 6 AXIS MOTION TRACKING DEVICE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 5 | 241,01600 Kč | 1 205,08 Kč |
| 10 | 231,88100 Kč | 2 318,81 Kč |
| 25 | 220,94080 Kč | 5 523,52 Kč |
| 50 | 213,46140 Kč | 10 673,07 Kč |
| 100 | 206,59930 Kč | 20 659,93 Kč |
| 500 | 200,47210 Kč | 100 236,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 177,24093 Kč | 886 204,65 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |










