CH101-00ABR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CH101-00ABR
TDK Ultrasonic Time-of-Flight Sensors - Elevating Presence Detection to an Art
SmartSonic Ultrasonic Time-of-Flight Sensor by InvenSense, a TDK Group company

CH101-00ABR

DigiKey Part Number
1428-CH101-00ABRTR-ND - Tape & Reel (TR)
1428-CH101-00ABRCT-ND - Cut Tape (CT)
1428-CH101-00ABRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH101-00ABR
Description
ULT SEN TX/RX 175KHZ 1.62V/1.98V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 175kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transmitter, Receiver
Frequency
175kHz
Voltage - Rated
1.62 V ~ 1.98 V
Beam Angle
180°
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,74000 Kč194,74 Kč
10151,59300 Kč1 515,93 Kč
25140,80680 Kč3 520,17 Kč
100128,95560 Kč12 895,56 Kč
250123,30468 Kč30 826,17 Kč
500119,89916 Kč59 949,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000117,09596 Kč117 095,96 Kč
Manufacturers Standard Package
Unit Price without VAT:194,74000 Kč
Unit Price with VAT:235,63540 Kč