



CH101-02ABR | |
|---|---|
DigiKey Part Number | 1428-CH101-02ABRTR-ND - Tape & Reel (TR) 1428-CH101-02ABRCT-ND - Cut Tape (CT) 1428-CH101-02ABRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH101-02ABR |
Description | ULT SEN TX/RX 175KHZ 1.62V/1.98V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 175kHz |
Datasheet | Datasheet |
Category | Frequency 175kHz |
Manufacturer TDK InvenSense | Voltage - Rated 1.62 V ~ 1.98 V |
Series | Beam Angle 180° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Type Transmitter, Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,23000 Kč | 293,23 Kč |
| 10 | 231,10000 Kč | 2 311,00 Kč |
| 25 | 215,57920 Kč | 5 389,48 Kč |
| 100 | 198,53180 Kč | 19 853,18 Kč |
| 250 | 198,15396 Kč | 49 538,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 134,14195 Kč | 134 141,95 Kč |
| Unit Price without VAT: | 293,23000 Kč |
|---|---|
| Unit Price with VAT: | 354,80830 Kč |






