
SMUT-1040K-TT | |
|---|---|
DigiKey Part Number | 668-SMUT-1040K-TTTR-ND - Tape & Reel (TR) 668-SMUT-1040K-TTCT-ND - Cut Tape (CT) 668-SMUT-1040K-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUT-1040K-TT |
Description | ULTRASONIC TRANSMITTER SURFACE M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | SMUT-1040K-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40kHz | |
Voltage - Rated | - | |
Beam Angle | 80° | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 5 | 124,14000 Kč | 620,70 Kč |
| 10 | 119,03800 Kč | 1 190,38 Kč |
| 25 | 112,92720 Kč | 2 823,18 Kč |
| 50 | 108,75280 Kč | 5 437,64 Kč |
| 100 | 104,92700 Kč | 10 492,70 Kč |
| 500 | 97,22200 Kč | 48 611,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,35115 Kč | 94 351,15 Kč |
| 2 000 | 91,71706 Kč | 183 434,12 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |











