Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 40kHz
SMUTR-0540K-T

SMUTR-0540K-T

DigiKey Part Number
668-SMUTR-0540K-TTR-ND - Tape & Reel (TR)
668-SMUTR-0540K-TCT-ND - Cut Tape (CT)
668-SMUTR-0540K-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUTR-0540K-T
Description
ULT SEN 40KHZ 10VP-P
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
SMUTR-0540K-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
40kHz
Voltage - Rated
10Vp-p
Beam Angle
88°
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
5180,33000 Kč901,65 Kč
10173,21300 Kč1 732,13 Kč
25164,73360 Kč4 118,34 Kč
50158,92540 Kč7 946,27 Kč
100153,60670 Kč15 360,67 Kč
500143,92870 Kč71 964,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000138,89778 Kč138 897,78 Kč
Manufacturers Standard Package
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč