Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 40kHz
UT-1640K-TT-2-R_SIDE 2

UT-1640K-TT-2-R

DigiKey Part Number
668-1549-ND
Manufacturer
Manufacturer Product Number
UT-1640K-TT-2-R
Description
ULT SEN RX 40KHZ 20VAC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
UT-1640K-TT-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
40kHz
Manufacturer
PUI Audio, Inc.
Voltage - Rated
20VAC
Packaging
Tray
Beam Angle
80°
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
5101,33600 Kč506,68 Kč
1097,05300 Kč970,53 Kč
2591,93760 Kč2 298,44 Kč
5088,45200 Kč4 422,60 Kč
10085,25610 Kč8 525,61 Kč
50078,82230 Kč39 411,15 Kč
1 00076,42516 Kč76 425,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč