
CT10U-30S400-1 | |
|---|---|
DigiKey Part Number | 2603-CT10U-30S400-1TR-ND - Tape & Reel (TR) 2603-CT10U-30S400-1CT-ND - Cut Tape (CT) 2603-CT10U-30S400-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10U-30S400-1 |
Description | ULT SEN TX/RX 40KHZ 10V/30V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | CT10U-30S400-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | 80° | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 5 | 180,66600 Kč | 903,33 Kč |
| 10 | 172,83500 Kč | 1 728,35 Kč |
| 25 | 163,53240 Kč | 4 088,31 Kč |
| 50 | 157,22880 Kč | 7 861,44 Kč |
| 100 | 151,48590 Kč | 15 148,59 Kč |
| 500 | 140,01844 Kč | 70 009,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 135,77937 Kč | 135 779,37 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |




