



71063-505 | |
|---|---|
DigiKey Part Number | 926-1216-ND |
Manufacturer | |
Manufacturer Product Number | 71063-505 |
Description | PELTIER RH14,14,06,L1,W4.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.7W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Round - 26.00mm OD x 14.00mm ID | |
Qmax @ Th | 5.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 1.7 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,99000 Kč | 1 177,99 Kč |
| 5 | 1 106,67800 Kč | 5 533,39 Kč |
| 12 | 1 069,76083 Kč | 12 837,13 Kč |
| 36 | 1 025,16306 Kč | 36 905,87 Kč |
| 60 | 1 005,06583 Kč | 60 303,95 Kč |
| 108 | 982,43222 Kč | 106 102,68 Kč |
| Unit Price without VAT: | 1 177,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,36790 Kč |








