



430058-508 | |
|---|---|
DigiKey Part Number | 926-1219-ND |
Manufacturer | |
Manufacturer Product Number | 430058-508 |
Description | PELTIER SH08,28,05,L1,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.0W @ 25°C 2.6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 14.73mm L x 10.31mm W | |
Qmax @ Th | 5.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.15mm | |
Number of Stages | 1 | |
Current - Max | 2.6 A | |
Voltage - Max | 3.2 V | |
Resistance | 1.12 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,70000 Kč | 822,70 Kč |
| 5 | 772,97800 Kč | 3 864,89 Kč |
| 10 | 752,48400 Kč | 7 524,84 Kč |
| 36 | 716,02583 Kč | 25 776,93 Kč |
| 72 | 697,04903 Kč | 50 187,53 Kč |
| 108 | 686,18352 Kč | 74 107,82 Kč |
| Unit Price without VAT: | 822,70000 Kč |
|---|---|
| Unit Price with VAT: | 995,46700 Kč |





