



71092-501 | |
|---|---|
DigiKey Part Number | 926-1315-ND |
Manufacturer | |
Manufacturer Product Number | 71092-501 |
Description | PELTIER SH14,15,06,L,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 6.0W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Category | Height 3.81mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 6 A |
Packaging Bulk | Voltage - Max 1.7 V |
Part Status Active | Resistance 270 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 14.00mm L x 14.00mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 6.0W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,84000 Kč | 787,84 Kč |
| 5 | 740,22200 Kč | 3 701,11 Kč |
| 10 | 720,58800 Kč | 7 205,88 Kč |
| 36 | 685,67806 Kč | 24 684,41 Kč |
| 72 | 667,50014 Kč | 48 060,01 Kč |
| 108 | 657,09546 Kč | 70 966,31 Kč |
| Unit Price without VAT: | 787,84000 Kč |
|---|---|
| Unit Price with VAT: | 953,28640 Kč |




