TEC (Thermoelectric Cooler) 1.8W @ 25°C 3.9 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.8W @ 25°C 3.9 A 80°C
56500-501
Thermal Wizard for Device Cooling Applications

56500-501

DigiKey Part Number
926-1035-ND
Manufacturer
Manufacturer Product Number
56500-501
Description
PELTIER MODULE CP14,7,10,L1,W4.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.8W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 9.50mm L x 9.50mm W
Qmax @ Th
1.8W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
4.70mm
Number of Stages
1
Current - Max
3.9 A
Voltage - Max
0.7 V
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1631,20000 Kč631,20 Kč
5592,94200 Kč2 964,71 Kč
24557,96917 Kč13 391,26 Kč
48543,17458 Kč26 072,38 Kč
72534,70528 Kč38 498,78 Kč
120524,22558 Kč62 907,07 Kč
Manufacturers Standard Package
Unit Price without VAT:631,20000 Kč
Unit Price with VAT:763,75200 Kč