TEC (Thermoelectric Cooler) 19.7W @ 25°C 3 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 19.7W @ 25°C 3 A 80°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

430533-502

DigiKey Part Number
926-1354-ND
Manufacturer
Manufacturer Product Number
430533-502
Description
PELTIER SH10,95,06,L,RT,W12
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 19.7W @ 25°C 3 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
19.7W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.58mm
Number of Stages
1
Current - Max
3 A
Voltage - Max
10.6 V
Resistance
3.25 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 134,52000 Kč1 134,52 Kč
51 065,85800 Kč5 329,29 Kč
241 002,95208 Kč24 070,85 Kč
48976,37208 Kč46 865,86 Kč
72961,15139 Kč69 202,90 Kč
120942,31325 Kč113 077,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 134,52000 Kč
Unit Price with VAT:1 372,76920 Kč