TEC (Thermoelectric Cooler) 4.7W @ 25°C 3.1 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 4.7W @ 25°C 3.1 A 80°C
430511-504
Thermal Wizard for Device Cooling Applications

430511-504

DigiKey Part Number
926-1221-ND
Manufacturer
Manufacturer Product Number
430511-504
Description
PELTIER SH10,23,06,L1,W4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.7W @ 25°C 3.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 15.00mm L x 15.00mm W
Qmax @ Th
4.7W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.58mm
Number of Stages
1
Current - Max
3.1 A
Voltage - Max
2.6 V
Resistance
790 mOhms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1693,98000 Kč693,98 Kč
5651,98800 Kč3 259,94 Kč
10634,70700 Kč6 347,07 Kč
36603,96083 Kč21 742,59 Kč
72587,95278 Kč42 332,60 Kč
108578,78657 Kč62 508,95 Kč
Manufacturers Standard Package
Unit Price without VAT:693,98000 Kč
Unit Price with VAT:839,71580 Kč