



66156-505 | |
|---|---|
DigiKey Part Number | 926-1218-ND |
Manufacturer | |
Manufacturer Product Number | 66156-505 |
Description | PELTIER RH14,32,06,L1,W4.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 12.9W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Category | Height 3.81mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 6 A |
Packaging Bulk | Voltage - Max 3.7 V |
Part Status Active | Resistance 570 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Round - 55.12mm OD x 26.92mm ID | Features Lead Wires, Non-Sealed |
Qmax @ Th 12.9W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,22000 Kč | 1 633,22 Kč |
| 5 | 1 534,40800 Kč | 7 672,04 Kč |
| 12 | 1 483,19333 Kč | 17 798,32 Kč |
| 36 | 1 421,35472 Kč | 51 168,77 Kč |
| 60 | 1 393,49383 Kč | 83 609,63 Kč |
| 108 | 1 362,11694 Kč | 147 108,63 Kč |
| Unit Price without VAT: | 1 633,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,19620 Kč |



