
TMU24C01 | |
|---|---|
DigiKey Part Number | 931-TMU24C01TR-ND - Tape & Reel (TR) 931-TMU24C01CT-ND - Cut Tape (CT) 931-TMU24C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU24C01 |
Description | LAN XFMR 2.5G BASE-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.480" W (17.60mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 58,06010 Kč | 23 224,04 Kč |
| 800 | 56,24560 Kč | 44 996,48 Kč |
| 1 200 | 55,20696 Kč | 66 248,35 Kč |
| 2 000 | 54,55360 Kč | 109 107,20 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |






