


HB4009HLT | |
|---|---|
DigiKey Part Number | 553-HB4009HLTTR-ND - Tape & Reel (TR) 553-HB4009HLTCT-ND - Cut Tape (CT) 553-HB4009HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4009HLT |
Description | MOD SIN 2. 5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.594" L x 0.280" W (15.10mm x 7.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.157" (4.00mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 2.5G Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 82,31700 Kč | 823,17 Kč |
| 25 | 79,02560 Kč | 1 975,64 Kč |
| 50 | 76,60220 Kč | 3 830,11 Kč |
| 100 | 74,23720 Kč | 7 423,72 Kč |
| 250 | 71,20652 Kč | 17 801,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 67,58921 Kč | 52 719,58 Kč |
| 1 560 | 65,46394 Kč | 102 123,75 Kč |
| 2 340 | 64,24795 Kč | 150 340,20 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |

