
LAN3VSOS24151C2 | |
|---|---|
DigiKey Part Number | 283-LAN3VSOS24151C2TR-ND - Tape & Reel (TR) 283-LAN3VSOS24151C2CT-ND - Cut Tape (CT) 283-LAN3VSOS24151C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN3VSOS24151C2 |
Description | MOD TRANS LAN 2.5GB-T 1 PORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 30,75400 Kč | 307,54 Kč |
| 25 | 29,54560 Kč | 738,64 Kč |
| 50 | 28,65320 Kč | 1 432,66 Kč |
| 100 | 27,78600 Kč | 2 778,60 Kč |
| 250 | 26,67120 Kč | 6 667,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 26,50146 Kč | 22 526,24 Kč |
| 1 700 | 25,68001 Kč | 43 656,02 Kč |
| 2 550 | 25,20931 Kč | 64 283,74 Kč |
| 4 250 | 24,62687 Kč | 104 664,20 Kč |
| 5 950 | 24,24949 Kč | 144 284,47 Kč |
| 8 500 | 23,85497 Kč | 202 767,25 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |








