


HXB4009HLT | |
|---|---|
DigiKey Part Number | 553-HXB4009HLTTR-ND - Tape & Reel (TR) 553-HXB4009HLTCT-ND - Cut Tape (CT) 553-HXB4009HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB4009HLT |
Description | MOD SIN 2. 5GP 1:1 EXT HF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.594" L x 0.280" W (15.10mm x 7.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.157" (4.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 2.5G Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 86,40700 Kč | 864,07 Kč |
| 25 | 82,94200 Kč | 2 073,55 Kč |
| 50 | 80,39300 Kč | 4 019,65 Kč |
| 100 | 77,90890 Kč | 7 790,89 Kč |
| 250 | 74,72600 Kč | 18 681,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 70,92747 Kč | 55 323,43 Kč |
| 1 560 | 68,69603 Kč | 107 165,81 Kč |
| 2 340 | 67,41982 Kč | 157 762,38 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |



