
GPY215C0VI | |
|---|---|
DigiKey Part Number | 1016-GPY215C0VI-ND |
Manufacturer | |
Manufacturer Product Number | GPY215C0VI |
Description | TRANSVR IC GPY215C0VI VQFN56 SLN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 56-VQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Ethernet | Package / Case 56-VFQFN Exposed Pad |
Interface SGMII | Supplier Device Package 56-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 121,57840 Kč | 3 039,46 Kč |
| 100 | 111,04160 Kč | 11 104,16 Kč |
| 250 | 106,01724 Kč | 26 504,31 Kč |
| 500 | 102,99016 Kč | 51 495,08 Kč |
| 1 000 | 100,49874 Kč | 100 498,74 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |






