
GPY212C0VC | |
|---|---|
DigiKey Part Number | 1016-GPY212C0VC-ND |
Manufacturer | |
Manufacturer Product Number | GPY212C0VC |
Description | TRANSVR IC GPY212C0VC VQFN56 SLN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | GPY212C0VC Models |
Category | Voltage - Supply 0.97V ~ 1.03V, 3.13V ~ 3.46V |
Manufacturer MaxLinear, Inc. | Current - Supply 705mA |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Ethernet | Package / Case 56-VFQFN Exposed Pad |
Interface PHY, Serial, SGMII, SPI | Supplier Device Package 56-VQFN (7x7) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,24200 Kč | 1 132,42 Kč |
| 25 | 104,79680 Kč | 2 619,92 Kč |
| 100 | 95,50520 Kč | 9 550,52 Kč |
| 250 | 91,07336 Kč | 22 768,34 Kč |
| 500 | 88,40326 Kč | 44 201,63 Kč |
| 1 000 | 86,20540 Kč | 86 205,40 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |


