
AGST5009B | |
|---|---|
DigiKey Part Number | 553-AGST5009BTR-ND - Tape & Reel (TR) 553-AGST5009BCT-ND - Cut Tape (CT) 553-AGST5009BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGST5009B |
Description | MDL SMD 2.5G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 91,13100 Kč | 911,31 Kč |
| 25 | 87,46920 Kč | 2 186,73 Kč |
| 50 | 84,77740 Kč | 4 238,87 Kč |
| 100 | 82,15470 Kč | 8 215,47 Kč |
| 250 | 78,79204 Kč | 19 698,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 79,26637 Kč | 61 827,77 Kč |
| 1 560 | 76,76922 Kč | 119 759,98 Kč |
| 2 340 | 75,34056 Kč | 176 296,91 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |



