1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJG16565-8ADNL

DigiKey Part Number
931-TMJG16565-8ADNL-ND
Manufacturer
Manufacturer Product Number
TMJG16565-8ADNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.530" (13.45mm)
Manufacturer
Taoglas Limited
LED Color
Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJG16459-8ADNLTaoglas Limited10931-TMJG16459-8ADNL-ND132,64000 KčParametric Equivalent
TMJG16470ADNLTaoglas Limited1 703931-TMJG16470ADNL-ND161,84000 KčParametric Equivalent
TMJUTGW0121102420Taoglas Limited224931-TMJUTGW0121102420-ND156,62000 KčParametric Equivalent
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1133,48000 Kč133,48 Kč
10113,49600 Kč1 134,96 Kč
25106,38800 Kč2 659,70 Kč
50101,30760 Kč5 065,38 Kč
10096,46920 Kč9 646,92 Kč
30089,27543 Kč26 782,63 Kč
60085,01675 Kč51 010,05 Kč
1 20080,96297 Kč97 155,56 Kč
2 70076,46623 Kč206 458,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,48000 Kč
Unit Price with VAT:161,51080 Kč