
TMJUTGW0121102420 | |
|---|---|
DigiKey Part Number | 931-TMJUTGW0121102420-ND |
Manufacturer | |
Manufacturer Product Number | TMJUTGW0121102420 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.535" (13.60mm) |
Manufacturer Taoglas Limited | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 133,96700 Kč | 1 339,67 Kč |
| 25 | 125,57640 Kč | 3 139,41 Kč |
| 50 | 119,57940 Kč | 5 978,97 Kč |
| 120 | 112,41458 Kč | 13 489,75 Kč |
| 360 | 104,03342 Kč | 37 452,03 Kč |
| 600 | 100,35295 Kč | 60 211,77 Kč |
| 1 080 | 96,28050 Kč | 103 982,94 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |

