1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJG16459-8ADNL

DigiKey Part Number
931-TMJG16459-8ADNL-ND
Manufacturer
Manufacturer Product Number
TMJG16459-8ADNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.535" (13.60mm)
Manufacturer
Taoglas Limited
LED Color
Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJG16470ADNLTaoglas Limited1 703931-TMJG16470ADNL-ND161,84000 KčParametric Equivalent
TMJG16565-8ADNLTaoglas Limited244931-TMJG16565-8ADNL-ND133,48000 KčParametric Equivalent
TMJUTGW0121102420Taoglas Limited224931-TMJUTGW0121102420-ND156,62000 KčParametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1132,64000 Kč132,64 Kč
10112,76600 Kč1 127,66 Kč
25105,68720 Kč2 642,18 Kč
50100,64440 Kč5 032,22 Kč
10095,83730 Kč9 583,73 Kč
30088,69010 Kč26 607,03 Kč
60084,45922 Kč50 675,53 Kč
1 20080,43219 Kč96 518,63 Kč
2 70075,96492 Kč205 105,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,64000 Kč
Unit Price with VAT:160,49440 Kč