
PCS.46.A | |
|---|---|
DigiKey Part Number | 931-PCS.46.ATR-ND - Tape & Reel (TR) 931-PCS.46.ACT-ND - Cut Tape (CT) 931-PCS.46.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.46.A |
Description | 5G/4G WIDEBAND 400-6000MHZ SMD A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PCS.46.A Models |
Category | Antenna Type Chip |
Manufacturer Taoglas Limited | Number of Bands 9 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -0.5dBi, 1.6dBi, 2.6dBi, 2.5dBi, 3.6dBi, 5.6dBi, 5.6dBi, 4.8dBi, 4.5dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard Cellular, WiFi | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 440MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz | Height (Max) 0.059" (1.50mm) |
Frequency Range 400MHz ~ 480MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Applications 3G, 4G, 5G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 78,95900 Kč | 789,59 Kč |
| 25 | 72,76080 Kč | 1 819,02 Kč |
| 100 | 65,93470 Kč | 6 593,47 Kč |
| 250 | 62,67912 Kč | 15 669,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,71786 Kč | 30 358,93 Kč |
| 1 000 | 59,10282 Kč | 59 102,82 Kč |
| 1 500 | 58,29418 Kč | 87 441,27 Kč |
| 2 500 | 57,39834 Kč | 143 495,85 Kč |
| 3 500 | 56,87491 Kč | 199 062,18 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |







