
PCS.55.A | |
|---|---|
DigiKey Part Number | 931-PCS.55.ATR-ND - Tape & Reel (TR) 931-PCS.55.ACT-ND - Cut Tape (CT) 931-PCS.55.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.55.A |
Description | WIDEBAND 5G PCB SMD ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, NB-IoT, NR, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Taoglas Limited | Number of Bands 9 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -3.3dBi, 0.2dBi, -0.3dBi, -1dBi, -1.8dBi, 0.4dBi, 1.6dBi, 3.7dBi, 0dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular, Navigation | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 657.5MHz, 722MHz, 773MHz, 840MHz, 920MHz, 1.472GHz, 1.581GHz, 1.932GHz, 2.595GHz | Height (Max) 0.063" (1.60mm) |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 746MHz, 746MHz ~ 800MHz, 800MHz ~ 880MHz, 880MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.56GHz ~ 1.602GHz, 1.71GHz ~ 2.155GHz, 2.5GHz ~ 2.69GHz | Applications 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, NB-IoT, NR, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,11400 Kč | 491,14 Kč |
| 25 | 44,98600 Kč | 1 124,65 Kč |
| 100 | 40,44630 Kč | 4 044,63 Kč |
| 250 | 38,28188 Kč | 9 570,47 Kč |
| 500 | 37,27480 Kč | 18 637,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,89566 Kč | 35 895,66 Kč |
| 2 000 | 35,01196 Kč | 70 023,92 Kč |
| 3 000 | 34,56943 Kč | 103 708,29 Kč |
| 5 000 | 34,07908 Kč | 170 395,40 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |











