RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS Dome SMA Male Panel Mount
Digi-Key Cable Builder

MA173.A.LBI.001

DigiKey Part Number
931-1608-ND
Manufacturer
Manufacturer Product Number
MA173.A.LBI.001
Description
MONSOON PERMANENT MOUNT 3M GNSS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
761MHz, 859MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz
Frequency Range
698MHz ~ 2.69GHz
Antenna Type
Dome
Number of Bands
9
VSWR
-
Return Loss
-3dB, 10dB
Gain
-2.58dBi, -4.54dBi, -3.53dBi, 1dBic, -3.3dBi, -4.51dBi, -4.72dBi, -3.59dBi
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.220" (31.00mm)
Applications
DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 528,32000 Kč2 528,32 Kč
Unit Price without VAT:2 528,32000 Kč
Unit Price with VAT:3 059,26720 Kč